
NRVA4006T3G | |
|---|---|
DigiKey Part Number | NRVA4006T3GOSTR-ND - Tape & Reel (TR) NRVA4006T3GOSCT-ND - Cut Tape (CT) NRVA4006T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4006T3G |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4006T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16933 Kč | 5 846,65 Kč |
| 10 000 | 1,03145 Kč | 10 314,50 Kč |
| 15 000 | 1,02909 Kč | 15 436,35 Kč |
| 25 000 | 0,96926 Kč | 24 231,50 Kč |
| 35 000 | 0,96621 Kč | 33 817,35 Kč |
| 50 000 | 0,96321 Kč | 48 160,50 Kč |
| 125 000 | 0,94596 Kč | 118 245,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 100 | 1,61240 Kč | 161,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 100 | 1,59370 Kč | 159,37 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |








