Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
6-SMD PKG

MOC3051SR2M

DigiKey Part Number
MOC3051SR2MTR-ND - Tape & Reel (TR)
MOC3051SR2MCT-ND - Cut Tape (CT)
MOC3051SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3051SR2M
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3051SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
15mA
Manufacturer
onsemi
Current - Hold (Ih)
220µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.18V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 85°C
Zero Crossing Circuit
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
4170Vrms
Supplier Device Package
6-SMD
Voltage - Off State
600 V
Approval Agency
UR
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL420-X007Vishay Semiconductor Opto Division1 943IL420-X007-ND88,84000 KčSimilar
IL420-X007TVishay Semiconductor Opto Division2 030IL420-X007TCT-ND88,84000 KčSimilar
VO3052-X007TVishay Semiconductor Opto Division7 308VO3052-X007TCT-ND25,24000 KčSimilar
VO3053-X007TVishay Semiconductor Opto Division477VO3053-X007TCT-ND22,11000 KčSimilar
VO3053-X009TVishay Semiconductor Opto Division4 808VO3053-X009TCT-ND22,11000 KčSimilar
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1015,49600 Kč154,96 Kč
10011,46010 Kč1 146,01 Kč
5009,66152 Kč4 830,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,72386 Kč8 723,86 Kč
2 0008,24324 Kč16 486,48 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč