
NCV20166SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV20166SN2T1GTR-ND - Tape & Reel (TR) 488-NCV20166SN2T1GCT-ND - Cut Tape (CT) 488-NCV20166SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20166SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT SC74A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | NCV20166SN2T1G Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SC-74A |
Voltage - Input Offset 50 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 25 | 12,52160 Kč | 313,04 Kč |
| 100 | 11,01380 Kč | 1 101,38 Kč |
| 250 | 10,29260 Kč | 2 573,15 Kč |
| 500 | 9,85756 Kč | 4 928,78 Kč |
| 1 000 | 9,54077 Kč | 9 540,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79372 Kč | 26 381,16 Kč |
| 6 000 | 8,58371 Kč | 51 502,26 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |



