
NCS20166SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS20166SN2T1GTR-ND - Tape & Reel (TR) 488-NCS20166SN2T1GCT-ND - Cut Tape (CT) 488-NCS20166SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20166SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT SC74A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-74A |
Datasheet | Datasheet |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SC-74A |
Voltage - Input Offset 50 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,65400 Kč | 76,54 Kč |
| 25 | 6,84080 Kč | 171,02 Kč |
| 100 | 5,94170 Kč | 594,17 Kč |
| 250 | 5,51588 Kč | 1 378,97 Kč |
| 500 | 5,25850 Kč | 2 629,25 Kč |
| 1 000 | 5,04682 Kč | 5 046,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64584 Kč | 13 937,52 Kč |
| 6 000 | 4,52151 Kč | 27 129,06 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |






