
MAX25256ATBA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25256ATBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25256ATBA/V+ |
Description | IC HALF BRIDGE DRVR 300MA 10TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver General Purpose 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25256ATBA/V+ Models |
Category | Current - Peak Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 8V ~ 36V |
Packaging Tube | Voltage - Load 8V ~ 36V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Full Bridge | Qualification AEC-Q100 |
Applications General Purpose | Fault Protection Current Limiting, Over Current, Over Temperature, Shoot-Through, UVLO |
Interface I2C, Logic, SPI | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 10-WFDFN Exposed Pad |
Rds On (Typ) 1Ohm LS, 1.8Ohm HS | Supplier Device Package 10-TDFN (3x3) |
Current - Output / Channel 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 47,92600 Kč | 479,26 Kč |
| 25 | 43,88840 Kč | 1 097,21 Kč |
| 100 | 39,45230 Kč | 3 945,23 Kč |
| 300 | 36,97750 Kč | 11 093,25 Kč |
| 500 | 36,06250 Kč | 18 031,25 Kč |
| 1 000 | 35,01346 Kč | 35 013,46 Kč |
| 2 500 | 33,90596 Kč | 84 764,90 Kč |
| 5 000 | 33,23870 Kč | 166 193,50 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |






