
HIP4080AIBZT | |
|---|---|
DigiKey Part Number | HIP4080AIBZTTR-ND - Tape & Reel (TR) HIP4080AIBZTCT-ND - Cut Tape (CT) HIP4080AIBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP4080AIBZT |
Description | IC FULL BRIDGE DRIVER 20SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4080AIBZT Models |
Category | Current - Peak Output 2.6A |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 9.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 15V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Load Type Capacitive and Resistive | Supplier Device Package 20-SOIC |
Technology N-Channel MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 127,07300 Kč | 1 270,73 Kč |
| 25 | 116,80760 Kč | 2 920,19 Kč |
| 100 | 105,68940 Kč | 10 568,94 Kč |
| 250 | 100,45092 Kč | 25 112,73 Kč |
| 500 | 97,64128 Kč | 48 820,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,74070 Kč | 94 740,70 Kč |
| 2 000 | 92,63158 Kč | 185 263,16 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |





