
GP10K-E3/73 | |
|---|---|
DigiKey Part Number | GP10K-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10K-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10K-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10K-E3/54GICT-ND | 27,72000 Kč | Parametric Equivalent |
| GP10KE-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10KE-E3/54-ND | 7,43066 Kč | Parametric Equivalent |
| 1N3614 | Microchip Technology | 0 | 1N3614-ND | 134,80719 Kč | Similar |
| 1N4006T-G | Comchip Technology | 0 | 1N4006T-G-ND | 0,73989 Kč | Similar |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | 1,65527 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 5,79794 Kč | 52 181,46 Kč |
| Unit Price without VAT: | 5,79794 Kč |
|---|---|
| Unit Price with VAT: | 7,01551 Kč |








