GDZ4V7B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38123 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38123 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45555 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 335
Unit Price: 21,48000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90054 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 74 680
Unit Price: 6,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 875
Unit Price: 4,80000 Kč
Datasheet
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ4V7B-E3-18

DigiKey Part Number
GDZ4V7B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ4V7B-E3-18
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ4V7B-E3-08Vishay General Semiconductor - Diodes Division0GDZ4V7B-E3-08-ND1,38123 KčParametric Equivalent
GDZ4V7B-G3-08Vishay General Semiconductor - Diodes Division0GDZ4V7B-G3-08-ND1,38123 KčParametric Equivalent
GDZ4V7B-G3-18Vishay General Semiconductor - Diodes Division0GDZ4V7B-G3-18-ND1,45555 KčParametric Equivalent
CMDZ4L7 TR PBFREECentral Semiconductor Corp1 3351514-CMDZ4L7TRPBFREECT-ND21,48000 KčSimilar
CMDZ5230B TR PBFREECentral Semiconductor Corp01514-CMDZ5230BTRPBFREECT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45555 Kč14 555,50 Kč
20 0001,35857 Kč27 171,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45555 Kč
Unit Price with VAT:1,76122 Kč