GDZ20B-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 171
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 938
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 2 906
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ20B-E3-08

DigiKey Part Number
GDZ20B-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ20B-E3-08
Description
DIODE ZENER 20V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ20B-E3-18Vishay General Semiconductor - Diodes Division0GDZ20B-E3-18-ND1,46549 KčParametric Equivalent
GDZ20B-G3-08Vishay General Semiconductor - Diodes Division171GDZ20B-G3-08GICT-ND7,98000 KčParametric Equivalent
GDZ20B-G3-18Vishay General Semiconductor - Diodes Division0GDZ20B-G3-18-ND1,31315 KčParametric Equivalent
CMDZ5250B BK PBFREECentral Semiconductor Corp01514-CMDZ5250BBKPBFREE-ND0,00000 KčSimilar
MM3Z20VT1Gonsemi5MM3Z20VT1GOSCT-ND3,36000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,11026 Kč16 653,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11026 Kč
Unit Price with VAT:1,34341 Kč