
GDZ20B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ20B-G3-08GITR-ND - Tape & Reel (TR) GDZ20B-G3-08GICT-ND - Cut Tape (CT) GDZ20B-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ20B-G3-08 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250BS-7-F | Diodes Incorporated | 1 938 | 31-MMSZ5250BS-7-FCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68726 Kč | 5 061,78 Kč |
| 6 000 | 1,52264 Kč | 9 135,84 Kč |
| 9 000 | 1,43867 Kč | 12 948,03 Kč |
| 15 000 | 1,34426 Kč | 20 163,90 Kč |
| 21 000 | 1,28834 Kč | 27 055,14 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

