Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

GDZ20B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ20B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ20B-G3-18 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ20B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ20B-E3-08-ND | 1,11026 Kč | Parametric Equivalent |
| GDZ20B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ20B-E3-18-ND | 1,46549 Kč | Parametric Equivalent |
| GDZ20B-G3-08 | Vishay General Semiconductor - Diodes Division | 171 | GDZ20B-G3-08GICT-ND | 7,98000 Kč | Parametric Equivalent |
| CMDZ5250B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5250BBKPBFREE-ND | 0,00000 Kč | Similar |
| MMSZ5250BS-7-F | Diodes Incorporated | 1 938 | 31-MMSZ5250BS-7-FCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31315 Kč | 13 131,50 Kč |
| 20 000 | 1,20015 Kč | 24 003,00 Kč |
| 30 000 | 1,19647 Kč | 35 894,10 Kč |
| Unit Price without VAT: | 1,31315 Kč |
|---|---|
| Unit Price with VAT: | 1,58891 Kč |





