


SZMM3Z20VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z20VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z20VT1GOSCT-ND - Cut Tape (CT) SZMM3Z20VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z20VT1G |
Description | DIODE ZENER 20V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z20VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,81200 Kč | 18,12 Kč |
| 100 | 1,49980 Kč | 149,98 Kč |
| 500 | 1,27064 Kč | 635,32 Kč |
| 1 000 | 1,18731 Kč | 1 187,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99984 Kč | 2 999,52 Kč |
| 6 000 | 0,93735 Kč | 5 624,10 Kč |
| 9 000 | 0,87486 Kč | 7 873,74 Kč |
| 15 000 | 0,85924 Kč | 12 888,60 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

