Zener Diode 20 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z20VT1G

DigiKey Part Number
MM3Z20VT1GOSTR-ND - Tape & Reel (TR)
MM3Z20VT1GOSCT-ND - Cut Tape (CT)
MM3Z20VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z20VT1G
Description
DIODE ZENER 20V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z20VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62847 Kč1 885,41 Kč
6 0000,55865 Kč3 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč