
GBU4J-M3/45 | |
|---|---|
DigiKey Part Number | GBU4J-M3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU4J-M3/45 |
Description | BRIDGE RECT 1PHASE 600V 4A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4J-E3/51 | Vishay General Semiconductor - Diodes Division | 541 | GBU4J-E3/51-ND | 60,47000 Kč | Parametric Equivalent |
| GBU4J-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | GBU4J-M3/51-ND | 20,33992 Kč | Parametric Equivalent |
| GBU406-G | Comchip Technology | 0 | GBU406-G-ND | 14,73220 Kč | Similar |
| GBU606-G | Comchip Technology | 0 | GBU606-G-ND | 15,68340 Kč | Similar |
| GBU806-G | Comchip Technology | 0 | GBU806-G-ND | 17,18160 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 17,60893 Kč | 28 174,29 Kč |
| Unit Price without VAT: | 17,60893 Kč |
|---|---|
| Unit Price with VAT: | 21,30681 Kč |




