
GBU806-G | |
|---|---|
DigiKey Part Number | GBU806-G-ND |
Manufacturer | |
Manufacturer Product Number | GBU806-G |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1006 | Diodes Incorporated | 657 | GBU1006DI-ND | 56,27000 Kč | Similar |
| GBU406 | Diodes Incorporated | 6 724 | GBU406DI-ND | 44,52000 Kč | Similar |
| GBU4J | onsemi | 625 | GBU4JFS-ND | 53,12000 Kč | Similar |
| GBU606 | Diodes Incorporated | 40 067 | GBU606DI-ND | 47,04000 Kč | Similar |
| GBU6J | onsemi | 2 715 | GBU6JFS-ND | 42,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,18160 Kč | 3 436,32 Kč |
| Unit Price without VAT: | 17,18160 Kč |
|---|---|
| Unit Price with VAT: | 20,78974 Kč |



