
GBU1006 | |
|---|---|
DigiKey Part Number | GBU1006DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU1006 |
Description | BRIDGE RECT 1PHASE 600V 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU12J | Diotec Semiconductor | 718 | 4878-GBU12J-ND | 57,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 20 | 32,09550 Kč | 641,91 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 500 | 19,87292 Kč | 9 936,46 Kč |
| 1 000 | 18,29556 Kč | 18 295,56 Kč |
| 2 000 | 16,96933 Kč | 33 938,66 Kč |
| 5 000 | 15,53495 Kč | 77 674,75 Kč |
| 10 000 | 14,85609 Kč | 148 560,90 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |


