


GBU8J | |
|---|---|
DigiKey Part Number | GBU8JFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU8J |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 20 | 41,64950 Kč | 832,99 Kč |
| 100 | 32,59100 Kč | 3 259,10 Kč |
| 500 | 26,51964 Kč | 13 259,82 Kč |
| 1 000 | 24,56913 Kč | 24 569,13 Kč |
| 2 000 | 22,97444 Kč | 45 948,88 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |




