
GBU8J | |
|---|---|
DigiKey Part Number | 4878-GBU8J-ND |
Manufacturer | |
Manufacturer Product Number | GBU8J |
Description | BRIDGE RECT 1PHASE 600V 5.6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 5.6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU8J-T | Diotec Semiconductor | 308 | 4878-GBU8J-T-ND | 21,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 9,42180 Kč | 942,18 Kč |
| 500 | 7,26656 Kč | 3 633,28 Kč |
| 1 000 | 6,57237 Kč | 6 572,37 Kč |
| 2 000 | 5,98811 Kč | 11 976,22 Kč |
| 5 000 | 5,35541 Kč | 26 777,05 Kč |
| 10 000 | 4,96445 Kč | 49 644,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


