GBU606-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 657
Unit Price: 56,27000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 724
Unit Price: 44,52000 Kč
Datasheet

Similar


onsemi
In Stock: 625
Unit Price: 53,12000 Kč
Datasheet

Similar


onsemi
In Stock: 2 715
Unit Price: 42,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 311
Unit Price: 45,36000 Kč
Datasheet

Similar


onsemi
In Stock: 982
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 1 696
Unit Price: 27,51000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 40 067
Unit Price: 47,04000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU606-G

DigiKey Part Number
GBU606-G-ND
Manufacturer
Manufacturer Product Number
GBU606-G
Description
BRIDGE RECT 1PHASE 600V 6A GBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU1006Diodes Incorporated657GBU1006DI-ND56,27000 KčSimilar
GBU406Diodes Incorporated6 724GBU406DI-ND44,52000 KčSimilar
GBU4Jonsemi625GBU4JFS-ND53,12000 KčSimilar
GBU6Jonsemi2 715GBU6JFS-ND42,42000 KčSimilar
GBU806Diodes Incorporated31 311GBU806DI-ND45,36000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20015,68340 Kč3 136,68 Kč
Unit Price without VAT:15,68340 Kč
Unit Price with VAT:18,97691 Kč