
GBU606 | |
|---|---|
DigiKey Part Number | 4786-GBU606-ND |
Manufacturer | |
Manufacturer Product Number | GBU606 |
Description | BRIDGE RECT 1PHASE 600V 6A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 250 | 9,79852 Kč | 2 449,63 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| 2 000 | 7,32578 Kč | 14 651,56 Kč |
| 5 000 | 6,58245 Kč | 32 912,25 Kč |
| 10 000 | 6,12314 Kč | 61 231,40 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

