GBU4J-M3/51 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6 724
Unit Price: 44,52000 Kč
Datasheet

Direct


onsemi
In Stock: 625
Unit Price: 53,12000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 14,73220 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 758
Unit Price: 18,90000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 15,68340 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 17,18160 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU4J-M3/51

DigiKey Part Number
GBU4J-M3/51-ND
Manufacturer
Manufacturer Product Number
GBU4J-M3/51
Description
BRIDGE RECT 1PHASE 600V 4A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBU406Diodes Incorporated6 724GBU406DI-ND44,52000 KčDirect
GBU4Jonsemi625GBU4JFS-ND53,12000 KčDirect
GBU406-GComchip Technology0GBU406-G-ND14,73220 KčSimilar
GBU4MDiotec Semiconductor7584878-GBU4M-ND18,90000 KčSimilar
GBU606-GComchip Technology0GBU606-G-ND15,68340 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 00020,33992 Kč20 339,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,33992 Kč
Unit Price with VAT:24,61130 Kč