
GBU4J-E3/51 | |
|---|---|
DigiKey Part Number | GBU4J-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4J-E3/51 |
Description | BRIDGE RECT 1PHASE 600V 4A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 250 | 23,55556 Kč | 5 888,89 Kč |
| 500 | 21,55444 Kč | 10 777,22 Kč |
| 1 000 | 19,87167 Kč | 19 871,67 Kč |
| 2 000 | 18,45693 Kč | 36 913,86 Kč |
| 5 000 | 16,92699 Kč | 84 634,95 Kč |
| 10 000 | 16,37659 Kč | 163 765,90 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

