Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3DHE3_A/I

DigiKey Part Number
ES3DHE3_A/IGITR-ND - Tape & Reel (TR)
ES3DHE3_A/IGICT-ND - Cut Tape (CT)
ES3DHE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3DHE3_A/I
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-E3/57TVishay General Semiconductor - Diodes Division16 205112-ES3D-E3/57TCT-ND22,26000 KčParametric Equivalent
ES3D-E3/9ATVishay General Semiconductor - Diodes Division9 795ES3D-E3/9ATGICT-ND22,26000 KčParametric Equivalent
ES3D-M3/57TVishay General Semiconductor - Diodes Division6 556112-ES3D-M3/57TCT-ND27,93000 KčParametric Equivalent
ES3DHE3_A/HVishay General Semiconductor - Diodes Division115ES3DHE3_A/HGICT-ND28,14000 KčParametric Equivalent
S3Donsemi7 117S3DFSCT-ND16,80000 KčSimilar
In-Stock: 2 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,70100 Kč177,01 Kč
10011,66860 Kč1 166,86 Kč
5009,07534 Kč4 537,67 Kč
1 0008,24004 Kč8 240,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5007,05257 Kč24 683,99 Kč
7 0006,53887 Kč45 772,09 Kč
10 5006,27718 Kč65 910,39 Kč
17 5005,98324 Kč104 706,70 Kč
24 5005,80926 Kč142 326,87 Kč
35 0005,70358 Kč199 625,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč