


ES3D-E3/9AT | |
|---|---|
DigiKey Part Number | ES3D-E3/9ATGITR-ND - Tape & Reel (TR) ES3D-E3/9ATGICT-ND - Cut Tape (CT) ES3D-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D-E3/9AT |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3D-E3/9AT Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| 500 | 6,96252 Kč | 3 481,26 Kč |
| 1 000 | 6,29268 Kč | 6 292,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,33937 Kč | 18 687,79 Kč |
| 7 000 | 4,92685 Kč | 34 487,95 Kč |
| 10 500 | 4,71671 Kč | 49 525,46 Kč |
| 17 500 | 4,48060 Kč | 78 410,50 Kč |
| 24 500 | 4,34081 Kč | 106 349,85 Kč |
| 35 000 | 4,20498 Kč | 147 174,30 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



