Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3DHE3_A/H

DigiKey Part Number
ES3DHE3_A/HGITR-ND - Tape & Reel (TR)
ES3DHE3_A/HGICT-ND - Cut Tape (CT)
ES3DHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3DHE3_A/H
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-E3/57TVishay General Semiconductor - Diodes Division16 205112-ES3D-E3/57TCT-ND22,26000 KčParametric Equivalent
ES3D-E3/9ATVishay General Semiconductor - Diodes Division9 795ES3D-E3/9ATGICT-ND22,26000 KčParametric Equivalent
ES3D-M3/57TVishay General Semiconductor - Diodes Division6 556112-ES3D-M3/57TCT-ND27,93000 KčParametric Equivalent
ES3DHE3_A/IVishay General Semiconductor - Diodes Division2 428ES3DHE3_A/IGICT-ND28,14000 KčParametric Equivalent
ES3Donsemi19 650ES3DFSCT-ND18,48000 KčSimilar
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,70100 Kč177,01 Kč
10011,66860 Kč1 166,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8508,42316 Kč7 159,69 Kč
1 7007,69156 Kč13 075,65 Kč
2 5507,31867 Kč18 662,61 Kč
4 2506,89960 Kč29 323,30 Kč
5 9506,65143 Kč39 576,01 Kč
8 5006,41024 Kč54 487,04 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč