




500SSP3S1M2QEA | |
|---|---|
DigiKey Part Number | EG5818-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP3S1M2QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP3S1M2QEA Models |
Category | Actuator Length 5.08mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 67,50440 Kč | 1 687,61 Kč |
| 126 | 59,04937 Kč | 7 440,22 Kč |
| 252 | 55,88885 Kč | 14 083,99 Kč |
| 504 | 53,02619 Kč | 26 725,20 Kč |
| 1 008 | 50,46166 Kč | 50 865,35 Kč |
| 2 520 | 47,51123 Kč | 119 728,30 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |











