EGF1AHE3/67A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 204
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 752
Unit Price: 31,50000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 36 597
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 5 373
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 27 585
Unit Price: 12,39000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35 815
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 49 387
Unit Price: 13,86000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 857
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 897
Unit Price: 10,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 145
Unit Price: 9,24000 Kč
Datasheet
Diode 50 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1AHE3/67A

DigiKey Part Number
EGF1AHE3/67A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGF1AHE3/67A
Description
DIODE STANDARD 50V 1A DO214BA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types