
EGF1A-E3/5CA | |
|---|---|
DigiKey Part Number | 112-EGF1A-E3/5CATR-ND - Tape & Reel (TR) 112-EGF1A-E3/5CACT-ND - Cut Tape (CT) 112-EGF1A-E3/5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1A-E3/5CA |
Description | DIODE STANDARD 50V 1A DO214BA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4001-G | Comchip Technology | 37 047 | 641-1016-1-ND | 6,93000 Kč | Similar |
| EGF1A | onsemi | 3 873 | EGF1ACT-ND | 19,53000 Kč | Similar |
| ES1A | onsemi | 26 585 | ES1AFSCT-ND | 12,39000 Kč | Similar |
| GF1A | onsemi | 49 185 | GF1AFSCT-ND | 13,86000 Kč | Similar |
| STTH1R02A | STMicroelectronics | 19 403 | 497-5254-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 500 | 10,26130 Kč | 5 130,65 Kč |
| 1 000 | 9,33739 Kč | 9 337,39 Kč |
| 2 000 | 8,56015 Kč | 17 120,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 7,51160 Kč | 48 825,40 Kč |
| 13 000 | 7,02503 Kč | 91 325,39 Kč |
| 19 500 | 6,77730 Kč | 132 157,35 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

