BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B12L-HG3-08

DigiKey Part Number
112-BZX884B12L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B12L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B12L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B12L-HG3-08
Description
DIODE ZENER 12V 300MW DFN1006-2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 077
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,96800 Kč49,68 Kč
1003,15540 Kč315,54 Kč
5001,93912 Kč969,56 Kč
1 0001,44971 Kč1 449,71 Kč
2 0001,35120 Kč2 702,40 Kč
5 0001,11451 Kč5 572,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96830 Kč9 683,00 Kč
20 0000,88410 Kč17 682,00 Kč
30 0000,86913 Kč26 073,90 Kč
50 0000,86642 Kč43 321,00 Kč
70 0000,71570 Kč50 099,00 Kč
100 0000,69991 Kč69 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč