
SN74LVC126AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC126AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC126AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC126AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126AWBQARQ1 |
Description | IC BUFF NON-INVERT 3.6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 25 | 5,03520 Kč | 125,88 Kč |
| 100 | 4,35470 Kč | 435,47 Kč |
| 250 | 4,02888 Kč | 1 007,22 Kč |
| 500 | 3,83246 Kč | 1 916,23 Kč |
| 1 000 | 3,67080 Kč | 3 670,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47100 Kč | 10 413,00 Kč |
| 6 000 | 3,37328 Kč | 20 239,68 Kč |
| 9 000 | 3,32434 Kč | 29 919,06 Kč |
| 15 000 | 3,27011 Kč | 49 051,65 Kč |
| 21 000 | 3,23841 Kč | 68 006,61 Kč |
| 30 000 | 3,20792 Kč | 96 237,60 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

