New Product
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L60CAT3G

DigiKey Part Number
18-SZSMF6L60CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L60CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L60CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L60CAT3G
Description
ZEN TVS 600W 60V BI SOD-123FL TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
108,94600 Kč89,46 Kč
1005,74880 Kč574,88 Kč
5004,36492 Kč2 182,46 Kč
1 0003,91846 Kč3 918,46 Kč
2 0003,54230 Kč7 084,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,82137 Kč14 106,85 Kč
10 0002,59467 Kč25 946,70 Kč
15 0002,49969 Kč37 495,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč