
74LVC1G126GM,115 | |
|---|---|
DigiKey Part Number | 1727-6965-2-ND - Tape & Reel (TR) 1727-6965-1-ND - Cut Tape (CT) 1727-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,84280 Kč | 460,70 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| 1 000 | 1,65842 Kč | 1 658,42 Kč |
| 2 500 | 1,59350 Kč | 3 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36911 Kč | 6 845,55 Kč |
| 10 000 | 1,32898 Kč | 13 289,80 Kč |
| 15 000 | 1,30889 Kč | 19 633,35 Kč |
| 25 000 | 1,28663 Kč | 32 165,75 Kč |
| 35 000 | 1,27362 Kč | 44 576,70 Kč |
| 50 000 | 1,26111 Kč | 63 055,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











