
DLW21SN211XK2L | |
|---|---|
DigiKey Part Number | 490-14888-2-ND - Tape & Reel (TR) 490-14888-1-ND - Cut Tape (CT) 490-14888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN211XK2L |
Description | CMC 360MA 210 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke DCR |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN211XK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,79290 Kč | 679,29 Kč |
| 250 | 6,28344 Kč | 1 570,86 Kč |
| 500 | 5,92438 Kč | 2 962,19 Kč |
| 1 000 | 5,58589 Kč | 5 585,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,21591 Kč | 10 431,82 Kč |
| 4 000 | 4,91863 Kč | 19 674,52 Kč |
| 6 000 | 4,75272 Kč | 28 516,32 Kč |
| 10 000 | 4,55193 Kč | 45 519,30 Kč |
| 14 000 | 4,42446 Kč | 61 942,44 Kč |
| 20 000 | 4,29334 Kč | 85 866,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











