BZX84C8V2-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 12 259
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,45044 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,55613 Kč
Datasheet

Similar


onsemi
In Stock: 3 680
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 20 121
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 11 080
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2-E3-18

DigiKey Part Number
BZX84C8V2-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C8V2-E3-18
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46835 Kč14 683,50 Kč
20 0001,34464 Kč26 892,80 Kč
30 0001,28161 Kč38 448,30 Kč
50 0001,21077 Kč60 538,50 Kč
70 0001,16883 Kč81 818,10 Kč
100 0001,12807 Kč112 807,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46835 Kč
Unit Price with VAT:1,77670 Kč