Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMBZ5237B-TP | |
|---|---|
DigiKey Part Number | MMBZ5237B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5237B-TP |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| 9 000 | 0,54075 Kč | 4 866,75 Kč |
| 15 000 | 0,49946 Kč | 7 491,90 Kč |
| 21 000 | 0,47497 Kč | 9 974,37 Kč |
| 30 000 | 0,45116 Kč | 13 534,80 Kč |
| 75 000 | 0,39884 Kč | 29 913,00 Kč |
| 150 000 | 0,36649 Kč | 54 973,50 Kč |
| 300 000 | 0,33928 Kč | 101 784,00 Kč |
| Unit Price without VAT: | 0,64933 Kč |
|---|---|
| Unit Price with VAT: | 0,78569 Kč |





