BZX84C2V7-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47971 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 182
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 950
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,12411 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 448
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,50892 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,14264 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 46
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7-G3-18

DigiKey Part Number
BZX84C2V7-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C2V7-G3-18
Description
DIODE ZENER 2.7V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V7-G3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V7-E3-08Vishay General Semiconductor - Diodes Division0112-BZX84B2V7-E3-08CT-ND8,82000 KčParametric Equivalent
BZX84B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZX84B2V7-E3-18-ND1,47971 KčParametric Equivalent
BZX84B2V7-G3-08Vishay General Semiconductor - Diodes Division0BZX84B2V7-G3-08-ND1,09290 KčParametric Equivalent
BZX84B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZX84B2V7-G3-18-ND1,15455 KčParametric Equivalent
BZX84C2V7-E3-08Vishay General Semiconductor - Diodes Division9 182112-BZX84C2V7-E3-08CT-ND8,82000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,04047 Kč10 404,70 Kč
20 0000,94704 Kč18 940,80 Kč
30 0000,89941 Kč26 982,30 Kč
50 0000,84588 Kč42 294,00 Kč
70 0000,81417 Kč56 991,90 Kč
100 0000,78336 Kč78 336,00 Kč
250 0000,72968 Kč182 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,04047 Kč
Unit Price with VAT:1,25897 Kč