Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5223B-7 | |
|---|---|
DigiKey Part Number | MMBZ5223B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5223B-7 |
Description | DIODE ZENER 2.7V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5223B-7-F | Diodes Incorporated | 3 448 | MMBZ5223B-FDICT-ND | 3,78000 Kč | Direct |
| BZX84-A2V7,215 | Nexperia USA Inc. | 8 409 | 1727-5600-1-ND | 14,49000 Kč | Similar |
| BZX84-B2V7,215 | Nexperia USA Inc. | 0 | 1727-5009-1-ND | 0,00000 Kč | Similar |
| BZX84B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-HE3-08GICT-ND | 5,25000 Kč | Similar |
| BZX84B2V7-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-HE3-18-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,12411 Kč | 33 723,30 Kč |
| 75 000 | 1,04990 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 1,12411 Kč |
|---|---|
| Unit Price with VAT: | 1,36017 Kč |







