Similar
Similar

BZX84-B2V7,215 | |
|---|---|
DigiKey Part Number | 1727-5009-2-ND - Tape & Reel (TR) 1727-5009-1-ND - Cut Tape (CT) 1727-5009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B2V7,215 |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B2V7,215 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7 | Diotec Semiconductor | 1 300 | 4878-BZX84B2V7-ND | 3,99000 Kč | Similar |
| BZX84C2V7LT1G | onsemi | 656 292 | BZX84C2V7LT1GOSCT-ND | 3,36000 Kč | Similar |
| SZBZX84C2V7ET1G | onsemi | 0 | SZBZX84C2V7ET1GOSCT-ND | 4,62000 Kč | Similar |



