
BZX84C2V7LT1G | |
|---|---|
DigiKey Part Number | BZX84C2V7LT1GOSTR-ND - Tape & Reel (TR) BZX84C2V7LT1GOSCT-ND - Cut Tape (CT) BZX84C2V7LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LT1G |
Description | DIODE ZENER 2.7V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C2V7LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60747 Kč | 1 822,41 Kč |
| 6 000 | 0,53968 Kč | 3 238,08 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








