Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5223B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5223BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5223BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5223BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5223B TR PBFREE |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A2V7,215 | Nexperia USA Inc. | 8 409 | 1727-5600-1-ND | 14,49000 Kč | Similar |
| BZX84-B2V7,215 | Nexperia USA Inc. | 0 | 1727-5009-1-ND | 0,00000 Kč | Similar |
| BZX84-C2V7,215 | Nexperia USA Inc. | 0 | 1727-5027-1-ND | 2,73000 Kč | Similar |
| BZX84-C2V7,235 | Nexperia USA Inc. | 0 | 1727-2128-1-ND | 2,73000 Kč | Similar |
| BZX84B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V7-E3-08CT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90158 Kč | 5 704,74 Kč |
| 6 000 | 1,71963 Kč | 10 317,78 Kč |
| 9 000 | 1,62686 Kč | 14 641,74 Kč |
| 15 000 | 1,52254 Kč | 22 838,10 Kč |
| 21 000 | 1,46074 Kč | 30 675,54 Kč |
| 30 000 | 1,40067 Kč | 42 020,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



