BZX84B2V7-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47971 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,14670 Kč
Datasheet

Similar


onsemi
In Stock: 656 292
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


onsemi
In Stock: 45 102
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,50892 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 14 900
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 46
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V7-E3-08

DigiKey Part Number
112-BZX84B2V7-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B2V7-E3-08CT-ND - Cut Tape (CT)
112-BZX84B2V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B2V7-E3-08
Description
DIODE ZENER 2.7V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZX84B2V7-E3-18-ND1,47971 KčParametric Equivalent
BZX84B2V7-G3-08Vishay General Semiconductor - Diodes Division0BZX84B2V7-G3-08-ND1,09290 KčParametric Equivalent
BZX84B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZX84B2V7-G3-18-ND1,15455 KčParametric Equivalent
BZX84B2V7-TPMCC (Micro Commercial Components)0353-BZX84B2V7-TP-ND0,51249 KčSimilar
BZX84B2V7Q-7-FDiodes Incorporated031-BZX84B2V7Q-7-FTR-ND1,14670 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,41010 Kč341,01 Kč
5002,53656 Kč1 268,28 Kč
1 0002,25414 Kč2 254,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89451 Kč5 683,53 Kč
6 0001,71312 Kč10 278,72 Kč
9 0001,62065 Kč14 585,85 Kč
15 0001,51666 Kč22 749,90 Kč
21 0001,45504 Kč30 555,84 Kč
30 0001,39516 Kč41 854,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč