MMBZ5223BT-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11 004
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 409
Unit Price: 14,49000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 45 102
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 2.7 V 150 mW ±5% Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5223BT-7-F

DigiKey Part Number
MMBZ5223BT-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5223BT-7-F
Description
DIODE ZENER 2.7V 150MW SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 150 mW ±5% Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50892 Kč4 526,76 Kč
6 0001,36158 Kč8 169,48 Kč
9 0001,28643 Kč11 577,87 Kč
15 0001,20195 Kč18 029,25 Kč
21 0001,15190 Kč24 189,90 Kč
30 0001,10324 Kč33 097,20 Kč
75 0000,99645 Kč74 733,75 Kč
150 0000,96591 Kč144 886,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,50892 Kč
Unit Price with VAT:1,82579 Kč