Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C11-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C11-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C11-E3-18 |
Description | DIODE ZENER 11V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,47118 Kč | 14 711,80 Kč |
| 20 000 | 1,34729 Kč | 26 945,80 Kč |
| 30 000 | 1,28416 Kč | 38 524,80 Kč |
| 50 000 | 1,21322 Kč | 60 661,00 Kč |
| 70 000 | 1,17121 Kč | 81 984,70 Kč |
| 100 000 | 1,13038 Kč | 113 038,00 Kč |
| Unit Price without VAT: | 1,47118 Kč |
|---|---|
| Unit Price with VAT: | 1,78013 Kč |









