
CMPZ5241B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5241BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5241BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5241BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5241B TR PBFREE |
Description | DIODE ZENER 11V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B11,235 | Nexperia USA Inc. | 9 991 | 1727-BZX84-B11,235CT-ND | 3,15000 Kč | Similar |
| BZX84C11-E3-08 | Vishay General Semiconductor - Diodes Division | 10 861 | BZX84C11-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX84C11-G3-08 | Vishay General Semiconductor - Diodes Division | 14 693 | 112-BZX84C11-G3-08CT-ND | 6,51000 Kč | Similar |
| MMBZ5241BLT1G | onsemi | 17 843 | MMBZ5241BLT1GOSCT-ND | 3,57000 Kč | Similar |
| MMBZ5241BT-7-F | Diodes Incorporated | 5 960 | MMBZ5241BT-7-FDICT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| 500 | 7,93766 Kč | 3 968,83 Kč |
| 1 000 | 7,19035 Kč | 7 190,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11469 Kč | 18 344,07 Kč |
| 6 000 | 5,64430 Kč | 33 865,80 Kč |
| 9 000 | 5,40468 Kč | 48 642,12 Kč |
| 15 000 | 5,13549 Kč | 77 032,35 Kč |
| 21 000 | 4,97610 Kč | 104 498,10 Kč |
| 30 000 | 4,82122 Kč | 144 636,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


