
BZX84C11-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C11-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C11-G3-08CT-ND - Cut Tape (CT) 112-BZX84C11-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C11-G3-08 |
Description | DIODE ZENER 11V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C11-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,18900 $ | 1,89 $ |
| 100 | 0,11810 $ | 11,81 $ |
| 500 | 0,08702 $ | 43,51 $ |
| 1 000 | 0,07694 $ | 76,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06411 $ | 192,33 $ |
| 6 000 | 0,05763 $ | 345,78 $ |
| 9 000 | 0,05432 $ | 488,88 $ |
| 15 000 | 0,05060 $ | 759,00 $ |
| 21 000 | 0,04840 $ | 1 016,40 $ |
| 30 000 | 0,04626 $ | 1 387,80 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,37510 $ |

