
MMBZ5241BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5241BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5241BT-7-FDICT-ND - Cut Tape (CT) MMBZ5241BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5241BT-7-F |
Description | DIODE ZENER 11V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,64190 Kč | 820,95 Kč |
| 1 000 | 1,59980 Kč | 1 599,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51265 Kč | 4 537,95 Kč |
| 6 000 | 1,15775 Kč | 6 946,50 Kč |
| 21 000 | 0,98935 Kč | 20 776,35 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

