Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CZRT55C11-G | |
|---|---|
DigiKey Part Number | CZRT55C11-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C11-G |
Description | DIODE ZENER 11V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35808 Kč | 4 074,24 Kč |
| 6 000 | 1,22264 Kč | 7 335,84 Kč |
| 9 000 | 1,15354 Kč | 10 381,86 Kč |
| 15 000 | 1,07583 Kč | 16 137,45 Kč |
| 21 000 | 1,02978 Kč | 21 625,38 Kč |
| 30 000 | 0,98502 Kč | 29 550,60 Kč |
| 75 000 | 0,88675 Kč | 66 506,25 Kč |
| 150 000 | 0,82604 Kč | 123 906,00 Kč |
| Unit Price without VAT: | 1,35808 Kč |
|---|---|
| Unit Price with VAT: | 1,64328 Kč |




