Zener Diode 11 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX11C-7

DigiKey Part Number
DDZX11C-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZX11C-7
Description
DIODE ZENER 11V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89423 Kč2 682,69 Kč
6 0000,79974 Kč4 798,44 Kč
9 0000,75154 Kč6 763,86 Kč
15 0000,69733 Kč10 459,95 Kč
21 0000,66519 Kč13 968,99 Kč
30 0000,63394 Kč19 018,20 Kč
75 0000,56530 Kč42 397,50 Kč
150 0000,52288 Kč78 432,00 Kč
300 0000,49608 Kč148 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,89423 Kč
Unit Price with VAT:1,08202 Kč