BZX84C11-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 071
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 175
Unit Price: 2,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 891
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


onsemi
In Stock: 27 497
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 29 600
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11-7

DigiKey Part Number
BZX84C11DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C11-7
Description
DIODE ZENER 11V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:1,12411 Kč
Unit Price with VAT:1,36017 Kč