CZRT5241B-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 071
Unit Price: 3,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 175
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96332 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2 864
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 647
Unit Price: 2,10000 Kč
Datasheet
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5241B-G

DigiKey Part Number
CZRT5241B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5241B-G
Description
DIODE ZENER 11V 300MW SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98950 Kč2 968,50 Kč
6 0000,88601 Kč5 316,06 Kč
9 0000,83320 Kč7 498,80 Kč
15 0000,77380 Kč11 607,00 Kč
21 0000,73860 Kč15 510,60 Kč
30 0000,70438 Kč21 131,40 Kč
75 0000,62921 Kč47 190,75 Kč
150 0000,58276 Kč87 414,00 Kč
300 0000,54371 Kč163 113,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,98950 Kč
Unit Price with VAT:1,19730 Kč